Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 536513-1

Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536513-1.

IHS

Datasheet2 pages2 years ago
Datasheet3 pages24 years ago

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.952
Stock
248
2,741
Authorized Distributors
3
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
24
24
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-12-08
LTD Date2021-12-31

Related Parts

Amphenol Communications Solutions88951-101LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions70232-111LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Amphenol Communications Solutions70232-116LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
TE Connectivity / AMP536504-1
Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP536514-1
Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 536513-1 provided by its distributors.

Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
2Mm Fb,sig,pin,asy,024,4.25 Rohs Compliant: No |Amp Te Connectivity 536513-1
Backplane Header 24 Position Straight Through Hole Solder
CONNECTOR, 2MM, FB, SIG, PIN, ASY,024,4.25
2mm Centerline Futurebus+ Connectors
Z-Pack Connectors 24P VERT PIN HDR

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors