What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 534267-8

Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

$ 13.914
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 534267-8.

IHS

Datasheet6 pages1 year ago

ShanghaiCT

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 13.914
$ 11.62
Stock
1,035
35,459
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2027-01-06
LTD Date2027-03-28

Related Parts

LOW PROFILE FOUR WALL BOX HEADER, SMT VERTICAL, VERTICAL AND RT ANGLE THRU HOLE
TE Connectivity3-215309-0
Push-Pull,Receptacle 2 60pin Push-pull type Female Socket green Through hole mounting
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole
Samtec 2.54mmpitch60pDouble row pin header, TSWseries, right angle, Through hole mounting
TSW - Samtec 2.54mm Pin Header, 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
60-Pin 2.54mm 2 2.54mm Header Push-Pull 6.3A Tin Black TH 76.2mm × 5.08mm × 5.08mm

Descriptions

Descriptions of TE Connectivity / AMP 534267-8 provided by its distributors.

Conn Socket Strip SKT 60 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
60 Modiv Vrt Dr Oe 100/125 Rohs Compliant: No |Te Connectivity Amp 534267-8
CONNECTOR, AMPMODU, 60 MODIV VRT DR OE 100/125
Headers & Wire Housings 60 MODIV VRT 100/125
PCB Mount Receptacle, Vertical, Board-to-Board, 60 Position, 2.54 mm [.1 in] Centerline, Gold, Through Hole - Solder, Signal, Black, AMPMODU IV/V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors