3M N3372-6302RB

Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole
$ 5.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3372-6302RB.

IHS

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
-33.35%

CAD Models

Download 3M N3372-6302RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Samtec 2.54mmpitch60pDouble row pin header, TSWseries, right angle, Through hole mounting
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole, TSW Series
TE Connectivity1-5102156-1
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity1-102156-1
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of 3M N3372-6302RB provided by its distributors.

Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
3M 2.54mmpitch60pDouble row pin header Board to Board, Wire-to-board connector, 3000series, Straight, Through hole mounting
HEADER, STRAIGHT, L/LATCH, 60WAY; Pitch Spacing: 2.54mm; No. of Contacts: 60Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031961
  • N33726302RB