TE Connectivity / AMP 534204-4

30 Position Receptacle Connector 0.100 (2.54mm) Through Hole, Right Angle Gold
$ 18.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 534204-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 534204-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.68
$ 7.041
Stock
222,539
40,486
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-10-22
LTD Date2026-12-29

Related Parts

Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-532955-5
Push-Pull,Receptacle 2 30pin Push-pull type Female Socket Black Through hole mounting
TE Connectivity5-534204-4
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity1-102617-3
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole Frame
Amphenol Communications Solutions66527-015LF
GUIDE PIN CARD CONNECTOR-66527-015LF | Amphenol FCI (Amphenol CS) 66527015LF

Descriptions

Descriptions of TE Connectivity / AMP 534204-4 provided by its distributors.

30 Position Receptacle Connector 0.100 (2.54mm) Through Hole, Right Angle Gold
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Thru-Hole Automotive Tube
30 Modu 2-Pc Ce Recp Assy Rohs Compliant: No |Te Connectivity Amp 534204-4
CONNECTOR, AMPMODU, 30 MODU 2-PC CE RECP ASSY
Push-Pull Receptacle, 2.54mm, 2, 30-Pin, 3A, 760nm, Gold Plated, Black, TH, 44.65mm(L) × 8.13mm(H)
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Black Insulator, Receptacle
CONN RCPT 30POS 0.1 GOLD PCB R/A
Headers & Wire Housings RA RECPT 30P

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors