TE Connectivity 5-532955-5

Push-Pull,Receptacle 2 30pin Push-pull type Female Socket Black Through hole mounting
$ 6.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-532955-5.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago

Farnell

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.30%

CAD Models

Download TE Connectivity 5-532955-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.424
$ 8.496
Stock
40,152
6,064
Authorized Distributors
6
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP5-102589-4
Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5-534204-4
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity1-102617-3
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole Frame
Amphenol Communications Solutions66527-015LF
GUIDE PIN CARD CONNECTOR-66527-015LF | Amphenol FCI (Amphenol CS) 66527015LF

Descriptions

Descriptions of TE Connectivity 5-532955-5 provided by its distributors.

Push-Pull,Receptacle 2 30pin Push-pull type Female Socket Black Through hole mounting
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Ampmodu Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5-532955-5.
30 MODII 2PC CE RCPT ASSY, RoHS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 30 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-532955-5 .
  • 5-532955-5.