Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 532955-8

Conn Socket Strip SKT 50 POS 2.54mm Solder RA Thru-Hole
$ 7.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 532955-8.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 532955-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.61
$ 10.148
Stock
2,434
7,565
Authorized Distributors
4
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Telecom And Datacom Connector, 50 Contact(S), Female, Right Angle, Solder Terminal, Locking,
TE Connectivity5-534204-1
Conn Socket Strip SKT 50 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-102160-0
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5-532955-8
Board-Board Connector Receptacle, 50Way,; |Te Connectivity Amp 5-532955-8
TE Connectivity5-532956-8
Conn Socket Strip SKT 50 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity534245-1
Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 532955-8 provided by its distributors.

Conn Socket Strip SKT 50 POS 2.54mm Solder RA Thru-Hole
AMPMODU 2 Piece 50 Position Through-Hole Dual Row Right Angle Header
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Black Insulator, Receptacle
CONN RCPT 50POS 0.1 GOLD PCB R/A
50 Modii 2Pc Ce Rcpt Assy Rohs Compliant: No
Headers & Wire Housings RECPT ASSY

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors