Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-534204-1

Conn Socket Strip SKT 50 POS 2.54mm Solder RA Thru-Hole Tube
$ 17.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534204-1.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago

Farnell

IHS

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-16.00%

CAD Models

Download TE Connectivity 5-534204-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.52
$ 13.652
Stock
3,369
972
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Telecom And Datacom Connector, 50 Contact(S), Female, Right Angle, Solder Terminal, Locking,
TE Connectivity1-102160-0
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5-532955-8
Board-Board Connector Receptacle, 50Way,; |Te Connectivity Amp 5-532955-8
TE Connectivity102802-4
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity102589-5
Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive
Amphenol Communications Solutions71922-150LF
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-534204-1 provided by its distributors.

Conn Socket Strip SKT 50 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
CONNECTOR, RCPT, 50POS, 2ROW, 2.54MM; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:50Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:AMPMODU II Series
50 MODU 2-PC CE RECP ASSY, RoHS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 50 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-534204-1 | Internal Number: 5-534204-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534204-1 .
  • 5-534204-1.