Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 532955-7

Conn Socket Strip RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
$ 12.12
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 532955-7.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 532955-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.12
$ 6.982
Stock
1,827
4,532
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-22
LTD Date2026-12-29

Related Parts

TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
TE Connectivity5-532956-7
Push-Pull,Receptacle 2 40pin Push-pull type Female Socket Black Through hole mounting
TE Connectivity746610-9
DIP Header,Ribbon Cable 2 40pin 2.54μm lead,tin Black IDC 1.27mm Through hole mounting
Amphenol Communications Solutions71922-140LF
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-140HLF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol71922-040LF
Board Connector, 40 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity / AMP 532955-7 provided by its distributors.

Conn Socket Strip RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
Push-Pull,Receptacle 2.54mm 2 40pin 3A 380nm gold Black Through hole mounting
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Black Insulator, Receptacle
40 Modii 2Pc Ce Rcpt Assy; |Te Connectivity Amp 532955-7
CONN RCPT 40POS 0.1 GOLD PCB R/A
Headers & Wire Housings 40 2PC CE RCPT ASSY

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors