TE Connectivity 5-532956-7

Conn Socket Strip SKT 40 POS 2.54mm Solder RA Thru-Hole Tube
$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-532956-7.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages11 years ago
Datasheet9 pages21 years ago
Datasheet8 pages29 years ago
Datasheet8 pages0 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.01%

CAD Models

Download TE Connectivity 5-532956-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.41
$ 15.443
Stock
3,334
1,037
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
TE Connectivity746610-9
DIP Header,Ribbon Cable 2 40pin 2.54μm lead,tin Black IDC 1.27mm Through hole mounting
Amphenol Communications Solutions71922-140LF
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-140HLF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol71922-040LF
Board Connector, 40 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity / AMP1-102589-3
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 5-532956-7 provided by its distributors.

Conn Socket Strip SKT 40 POS 2.54mm Solder RA Thru-Hole Tube
Rcpt, Pcb, Brd-To-Brd, 2.54Mm, 2Rows; |Te Connectivity Amp 5-532956-7.
40 MODII 2PC CE RCPT ASSY, RoHS
Push-Pull, Receptacle, 2-Pos, 40-Pin, Female Socket, Black, TH
Board to Board & Mezzanine Connectors REC 2X20P HRZ T/H
CONN RCPT 40POS 0.1 GOLD PCB R/A
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
40 MODII 2PC CE RCPT ASSY, RoHS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 40 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-532956-7 | Internal Number: 5-532956-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-532956-7.