Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 532903-6

High Speed/Modular Conn Hdi Recp Assy 4; |Te Connectivity Amp 532903-6
$ 109.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 532903-6.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-1.56%

CAD Models

Download TE Connectivity / AMP 532903-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 109.021
$ 95.36
Stock
1,262
799
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
180
180
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5532903-6
Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity / AMP650809-2
Hdi Recp Assy 3 Row 180 Pos Rohs Compliant: No |Te Connectivity Amp 650809-2
TE Connectivity532434-3
Conn, Amp - Te Connectivity 532434-3; |Te Connectivity Amp 532434-3
TE Connectivity / AMP5532903-8
Assy, recpt, r.angle, hdi, lead-Free,4Row, w/ |Te Connectivity 5532903-8
TE Connectivity532431-8
Conn HDI RCP 165 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5536510-4
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 532903-6 provided by its distributors.

High Speed/Modular Conn Hdi Recp Assy 4; |Te Connectivity Amp 532903-6
HDI RECP ASSY 4 ROW 180 POS, PCB Headers and Receptacles | TE Connectivity 532903-6
Conn HDI RCP 180 POS 2.54mm Solder RA Thru-Hole Tube
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HDI RECP ASSY 4 ROW 180 POS PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 180 Number of Rows: 4 PCB Mount Receptacle Right Angle Board-to-Board 180 | PCB Connector Header & Receptacle | Part Number: 532903-6 | Internal Number: 532903-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532903-6.