Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 530733-2

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Gray Insulator
$ 175.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 530733-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-65.92%

CAD Models

Download TE Connectivity / AMP 530733-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1-530743-2
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Gray Insulator
TE Connectivity1-530743-6
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Gray Insulator
TE Connectivity1-530743-4
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Gray Insulator
1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 68 Circuits, 2.79mm PC Tail Length
TE Connectivity787535-4
Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 8+8 contacts"

Descriptions

Descriptions of TE Connectivity / AMP 530733-2 provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Gray Insulator
Conn Box Connector PIN 50 POS 2.54mm Solder RA Thru-Hole
Headers & Wire Housings MINI-BX PIN HDR ASY 50 POS RA
Pin Header 530733-2; |Te Connectivity Amp 530733-2
50pin 1.27mm 2 3.81mm Header,Push-Pull 760nm
Special Order: MINI-BX PIN HDR ASY 50 POS RA PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 50 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 50 | PCB Header & Receptacle | Part Number: 530733-2 | Internal Number: 530733-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors