TE Connectivity / AMP 51426-2

RF SHV Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
$ 21.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 51426-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.49%

CAD Models

Download TE Connectivity / AMP 51426-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity413985-1
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Automotive Carton
Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial

Descriptions

Descriptions of TE Connectivity / AMP 51426-2 provided by its distributors.

RF SHV Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Straight Connector 1.430 in. L x 0.570 in. W Connector BNC Configuration
SAFE HIGH VOLTAGE PLUG Part Number: 51426-2 | Internal Number: 51426-2 | TE Connectivity
RF Connectors/Coaxial Connectors SHV PLUG SILVER
Conn SHV 0Hz to 0.3GHzCrimp STCable Mount PL Gold Over NickelCarton
RF COAXIAL CABLE MOUNT CONNECTOR
Bayonet Lock Receptacle, Plug, 300MHz, Silver, Crimp, Wire Mount, Free Hanging, TH
Conn SHV PL Crimp ST Cable Mount Gold
CONN PLUG SHV RG-59 DUAL CRMP AU
UHF TNC and SHV Connectors SHV PLUG, SILVER
RF/Coaxial Connector; Connector Type:SHV Coaxial; RG Cable Type:59, 59A, 59B, 62, 62A, 62B; Contact Plating:Gold; Body Style:Straight; Coaxial Termination:Crimp; Connector Mounting:Cable; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors