Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5-2176304-9

Res Thin Film 0402 40.2 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176304-9.

Electro Sonic

Datasheet10 pages9 years ago

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-9.14%

CAD Models

Download TE Connectivity / AMP 5-2176304-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.164
$ 0.164
Stock
172,079
323,046
323,046
Authorized Distributors
6
6
6
Resistance
40.2 Ω
40.2 Ω
40.2 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-10-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-2176304-9 provided by its distributors.

Res Thin Film 0402 40.2 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Precision Resistor Thin Film 40.2Ohm 0.1% 0402 Paper T/R
40.2Ω ±0.1% 100mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*350μm
RP 1E 0.1W 40R2 0.1% 25PPM 5K RL Resistance Value: 40.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 40.2 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E40R2BTD | Internal Number: 5-2176304-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1E40R2BTD