What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-1589475-4

Conn 1.524m 30AWG D-Sub 9 POS PL Package
$ 341.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1589475-4.

IHS

Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 5-1589475-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1589472-1
Conn D-Subminiature Connector Rectangular PIN 9 POS 0.64mm Screw ST Cable Mount Package
TE Connectivity1589050-7
D Nanominiature Connector, 9 Contact(s), Female, Receptacle
TE Connectivity / AMP5-1589476-3
Cable Assembly D-Sub Connector Receptacle 9 Positions 2 Rows Socket 30AWG 36 Inch Length Cable
Mezzanine Connector, Stacking, Receptacle, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount Straight, 53307
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle, 53309

Descriptions

Descriptions of TE Connectivity / AMP 5-1589475-4 provided by its distributors.

Conn 1.524m 30AWG D-Sub 9 POS PL Package
Stm009Pc2Dc060N = Wdualobe/ Pkg |Nanonics Te Connectivity STM009PC2DC060N
D Nanominiature Connector, 9 Contact(s), Male, Plug
Cable Assembly D-Subminiature 9 Positions Plug 30AWG 60 Inch Length
Headers & Wire Housings STM009PC2DC060N = WDUALOBE
NANONICS STM009PC2DC060N STM009PC2DC060N = WDUALOBE
Specialized Cables STM009PC2DC060N WDUALOBE
CONNECTOR, HEADER, 9POS, 2ROW, 0.64MM; Pitch Spacing:0.64mm; No. of Contacts:9Contacts; Gender:Header; Product Range:Nanominiature Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Nickel Plated

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1589475-4 .
  • STM009PC2DC060N