Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 499923-9

040 Univ Hdr Sp 4S 15Dp Std L1 Rohs Compliant: No |Amp Te Connectivity 499923-9

$ 4.892
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 499923-9.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-29.75%

CAD Models

Download TE Connectivity / AMP 499923-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.892
$ 5.534
Stock
5,485
32,042
Authorized Distributors
3
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-03
LTD Date2025-12-04

Related Parts

TE Connectivity102153-9
40pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting
Amphenol Communications Solutions71918-240LF
Amphenol ICC 71918-240LF IDC Pin Header Male 2X20Pol Eject Latch Low Profile
Amphenol Communications Solutions75869-107LF
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
Amphenol Communications Solutions71918-140LF
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
TE Connectivity102156-9
40pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting
TE Connectivity102321-9
AMP-Latch Non-RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V

Descriptions

Descriptions of TE Connectivity / AMP 499923-9 provided by its distributors.

040 Univ Hdr Sp 4S 15Dp Std L1 Rohs Compliant: No |Amp Te Connectivity 499923-9
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Headers & Wire Housings 40P UNIV VERT HEADER
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
Pin and Pinless Headers (AMP-LATCH)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors