Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 499923-8

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Frame
$ 5.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 499923-8.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-57.82%

CAD Models

Download TE Connectivity / AMP 499923-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.77
$ 6.776
Stock
1,739
2,072
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-05-07
LTD Date2027-05-07

Related Parts

TE Connectivity102153-8
Connector Ejector Header 34 Position 2.54mm Solder Straight Through Hole
Amphenol Communications Solutions71918-134LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, FCI Quickie
Amphenol Communications Solutions75869-106LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
TE Connectivity102154-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity102156-8
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Frame
Amphenol Communications Solutions65863-081LF
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 499923-8 provided by its distributors.

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Frame
Conn, Hdr, 499923-8; |Te Connectivity Amp 499923-8
Headers & Wire Housings 34P VERT HDR W/LATCH
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
Pin and Pinless Headers (AMP-LATCH)
034 UNIV HDR SP 4S 15DP STD L1, 499923-8
Ribbon Cable Connectors, Board-to-Board, 34 Position, 2.54 mm [.1 in] Centerline, Vertical, Through Hole - Solder, 2 Row, AMP-LATCH Universal Headers

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors