Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 413760-8

RF/Coaxial Connector; Connector Type: BNC Coaxial; Leaded Process Compatible: No;
$ 1.654
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 413760-8.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.654
$ 8.526
Stock
908
1,506
Authorized Distributors
4
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
75 Ω
75 Ω
Mount
Cable
Cable
Frequency
2 GHz
-
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polyethylene
Polyethylene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity5413760-3
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
TE Connectivity413589-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5413760-9
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
TE Connectivity5413589-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
TE Connectivity5221185-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
TE Connectivity5221185-2
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene

Descriptions

Descriptions of TE Connectivity / AMP 413760-8 provided by its distributors.

RF/Coaxial Connector; Connector Type:BNC Coaxial; Leaded Process Compatible:No;
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
RF COAXIAL CABLE MOUNT CONNECTOR
Conn BNC RCP 75Ohm Crimp ST Cable Mount Gold Carton
Electrical Connector Cylindrical
CONN JACK BNC RG179,187 CRIMP AU
BNC Connectors H.C. JACK 75 OHM
413760-8, TE Connectivity / AMP Brand
Bayonet Lock,Female Socket,Jack 1 2GHz 75Ω silvery Latch lock Crimping wire mounting,free hanging,Through hole mounting 15.87mm(Length)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors