Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 4-641216-2

Connector Header Through Hole, Right Angle 12 position 0.100 (2.54mm)"
$ 3.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-641216-2.

IHS

Datasheet5 pages2 years ago

Future Electronics

Newark

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-641216-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity1-640457-2
Header, 12-Pin, 2.54mm Pitch, Friction Lock, 5A, Tin Plated, TH, 30.48mm L × 10.79mm H
TE Connectivity1-640455-2
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity1-640453-2
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Pin Header, 12 Contacts, 1 Row, 2.54mm, Gold, 3A, Right Angle, Shrouded, Brass, Wire-to-Board
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
Pin Header, 12 Contacts, 1 Row, 2.54mm, Gold, 3A, Right Angle, Unshrouded, Brass, THT RA

Descriptions

Descriptions of TE Connectivity / AMP 4-641216-2 provided by its distributors.

Connector Header Through Hole, Right Angle 12 position 0.100 (2.54mm)"
Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole
Headers & Wire Housings FRICTION LCK HDR 12P R.A. Post gold
Friction Lock,Header 1 12pin Friction lock Male Pin Through hole mounting 30.48mm(Length)*11.05mm(height)
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER RT/A 12POS .100 30AU
12P MTA100 HDR ASSY FL/RA LF; 4-641216-2
Post Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:12; Pitch Spacing:0.1"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:MTA-100; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors