TE Connectivity / AMP 4-1879679-9

Fixed Resistor, Thin Film, 0.5W, 3650ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879679-9.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-1879679-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1622462-1
Fixed Resistor, Thin Film, 0.6W, 3320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622467-6
Res, 3K92, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K92
TE ConnectivityLR1F3K83
Res, 3K83, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K83
Stackpole ElectronicsRNF14BTC3K74
Fixed Resistor, Metal Film, 0.25W, 3740ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD3K65
Fixed Resistor, Metal Film, 0.25W, 3650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT3K60
Fixed Resistor, Carbon Film, 0.5W, 3600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3320ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3570ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 4000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 3920ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 3830ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 3320ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1879679-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 3650ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Chip Resistor, TH, 3.65kΩ ±0.1% 500mW ±50ppm/°C, 10mm L
H4 3K65 0.1% 50Ppm; |Te Connectivity Holsworthy H43K65BCA
Special Order: H4 3K65 0.1% 50PPM Resistance Value: 3.65K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 3.65K Ω Thin Film Precision Resistor .1 % | Part Number: H43K65BCA | Internal Number: 4-1879679-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H43K65BCA