TE Connectivity RSS3W33RJTB

Fixed Resistor, Metal Oxide Film, 3W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RSS3W33RJTB.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.081
Stock
404,000
4,000
Authorized Distributors
4
6
Resistance
33 Ω
33 Ω
Mount
Axial
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Power resistor
Metal Oxide
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityEP3WS33RJ
Fixed Resistor, Wire Wound, 3W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-4
Fixed Resistor, Wire Wound, 1W, 33Ohm, 500V, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount
TE Connectivity2176078-4
Fixed Resistor, Wire Wound, 1W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT33R0
Fixed Resistor, Metal Oxide Film, 3W, 33ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT33R0
Fixed Resistor, Carbon Film, 0.25W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT33R0
Fixed Resistor, Carbon Film, 0.125W, 33ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity RSS3W33RJTB provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Chip Resistor 33Ω ±5% 3W ±300ppm/°C TH 15mm L
RSS3W33RJTB, TE CONNECTIVITY /CGS BRAND
Special Order: RSS3 33R 5% AMMO PK Resistance Value: 33 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 33 Ω Metal Oxide Film Power Resistor 5 % | Part Number: RSS3W33RJTB | Internal Number: 2-1624246-8 | Alias Number: RSS333RJTB | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty