
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 324599 | 0 | 12h | |||||||||
| Interstate Connecting Components | 324599 | 0 | 11h | |||||||||
| Heilind Asia | 324599 | 0 | 6h | |||||||||
| TTI | 324599 | 0 | 10K | 19h | ||||||||
| Sager Electronics | 324599 | 0 | 10K |
Download TE Connectivity / AMP 324599 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 324599 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: