What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-1879214-8

Res Thin Film 0402 806 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879214-8.

Newark

Datasheet4 pages4 years ago
Datasheet9 pages9 years ago
Datasheet9 pages10 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

IHS

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-88.24%

CAD Models

Download TE Connectivity / AMP 3-1879214-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AEB8060X
Res Thin Film 0402 806 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD07806RL
Res Thin Film 0402 806 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
PanasonicERA2AEB751X
Res Thin Film 0402 750 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB821X
Res Thin Film 0402 820 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B866RE1
Res Thin Film 0402 866 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT0402BRD07845RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 845Ω 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-1879214-8
Res Thin Film 0402 806 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.07W, 806ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity / AMP 3-1879214-8 provided by its distributors.

Res Thin Film 0402 806 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 806ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 806OHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 806 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity Neohm CPF0402B806RE1
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 806 Ω, Neohm CPF
CPF 0402 806R 0.1% 25PPM 1K RL Resistance Value: 806 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 806 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B806RE1 | Internal Number: 3-1879214-8 | TE Connectivity | NEOHM
RES, 806R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 806ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B806RE1