Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 292174-5

Conn Shrouded Header HDR 5 POS 2mm Solder ST SMD Embossed T/R
$ 1.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 292174-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

Future Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
-4.15%

CAD Models

Download TE Connectivity / AMP 292174-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity292172-5
CT POST HDR ASSY 5P IN-TUBE BL, PCB Headers and Receptacles | TE Connectivity 292172-5
TE Connectivity292171-5
CONN HEADER SMD 5POS 2MM / Connector Header Surface Mount 5 position 0.079" (2.00mm)
TE Connectivity1775470-6
6pin 2mm 1 Header 3A 2.03μm tin SMD mount 15.4mm*5.4mm*6.15mm
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST SMD Pico-SPOX™ Tube
TE Connectivity292230-5
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST Top Entry SMD T/R
DuraClik™ Wire-to-Board Header, Single Row, Vertical, 5 Circuits, Tin (Sn) Over Nickel

Descriptions

Descriptions of TE Connectivity / AMP 292174-5 provided by its distributors.

Conn Shrouded Header HDR 5 POS 2mm Solder ST SMD Embossed T/R
SOLIS SP SPD22-16COM22-18MIL868 | TE Connectivity 292174-5
5pin 2mm 1 Detent Lock,Header 4A tin SMD mount
Headers & Wire Housings HDR 5 POS NAT SMT
CT BOX HDR V SMT 5P O/TAPE NAT
HEADER, BOX, VERTICAL, SMT, 5WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:5; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Brass; Series:CT; No. of Rows:1; Colour:Natural; External Depth:5.8mm; External Length / Height:7.8mm; Flammability Rating:UL94V-0; Material:Glass-Filled Polyphenylene Sulfide; Max Operating Temperature:105°C; Min Temperature Operating:-30°C; Pitch:2mm; Plating:Tin; Voltage Rating, AC:125V; Mounting Type:SMT; Mounting, Orientation:Vertical Mount; Voltage Rating, DC:125V
CT BOX HDR V SMT 5P O/TAPE NAT PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): .079 in PCB Mount Header Vertical Wire-to-Board 5 | Ct Box Header Smt: Vert & Shrouded | Part Number: 292174-5 | Internal Number: 292174-5 | .079" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors