TE Connectivity 1775470-6

6pin 2mm 1 Header 3A 2.03μm tin SMD mount 15.4mm*5.4mm*6.15mm
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775470-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.26%

CAD Models

Download TE Connectivity 1775470-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

HIROSE ELECTRICDF3Z-6P-2V(20)
Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Bag ;5431032120
TE Connectivity292230-6
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry SMD T/R
TE Connectivity292171-6
Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Box
TE Connectivity292172-5
CT POST HDR ASSY 5P IN-TUBE BL, PCB Headers and Receptacles | TE Connectivity 292172-5
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
HIROSE ELECTRICDF3DZ-6P-2H(21)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)

Descriptions

Descriptions of TE Connectivity 1775470-6 provided by its distributors.

6pin 2mm 1 Header 3A 2.03μm tin SMD mount 15.4mm*5.4mm*6.15mm
Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD T/R
HPI CONN., 2.0MM, V/T, SMT, 6P, 80UInch, PCB Headers and Receptacles | TE Connectivity 1775470-6
HPI CONN., 2.0mm, V/T, SMT, 6P, 80u"
Headers & Wire Housings 6 POS HDR VERT SMT 2.0mm
1775470-6, TE Connectivity / AMP Brand
High Performance Interconnects (HPI)
Miscellaneous Wire to Board Products
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
HPI CONN., 2.0MM, V/T, SMT, 6P, 80U PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 6 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1775470-6.