TE Connectivity / AMP 284065-9

Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)
$ 11.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284065-9.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

Newark

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 284065-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity796692-9
Conn Terminal Block F 18 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity / AMP284061-9
Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP284061-8
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 9
Phoenix Contact1762444
Modular Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Phoenix Contact1762457
Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact1762431
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 16 pos; 10A; 630V; Solder

Descriptions

Descriptions of TE Connectivity / AMP 284065-9 provided by its distributors.

Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)
Termi-Blok Hdr 180, 5,08Mm P.m; |Buchanan Te Connectivity 284065-9
Pluggable Terminal Blocks HEADER 9P DL 5.08mm
Conn Shrouded Header HDR 18 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HEADER 9POS DL 5.08MM
TERM BLOCK HDR 18POS VERT 5.08MM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors