Descriptions of Phoenix Contact 1762444 provided by its distributors.
Modular Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 9 Pos 5.08mm pitch T hrough Hole Header
Conn Shrouded Header (4 Sides) HDR 18 POS 5.08mm Solder RA Side Entry Thru-Hole
PCB Pluggable Header Male 10A 300V 9-Pos. - MDSTB25/9-G1-508
TERMINAL BLOCK, R/A, HEADER, 9WAY, TH;
Phoenix Contact Printplaat-basiselementen MDSTB 2,5/ 9-G1-5,08 - 1762444
PLUGGABLE HEADER 5.08MM 12AWG 320V 10A 9 POSITION COMBICON CONTROL SERIES
MDSTB 2 5/ 9-G1-5 08 PCB header nominal
Phoenix,MDSTB2,5/9-G1-5,08,PCBsocket,Phoenix Contact 5.08mmpitch9pPlug-in terminal blocks socket head, MDSTB 2.5/ 9-G1-5.08series, 630.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 2, number of positions: 9, number of connections: 18, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!