Descriptions of Phoenix Contact 1762457 provided by its distributors.
Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
COMBICON SERIES 2LEVEL SIDE PANELS W/O OFFSET LEVELS PLUG IN PARALLEL TO PCB 10POS 10A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 45.72MM LENGTH
Phoenix,MDSTB2,5/10-G1-5,08,PCBsocket,Phoenix Contact 5.08mmpitch10pPlug-in terminal blocks socket head, MDSTB 2.5/10-G1-5.08series, 630.0 v, welding
Wire-To-Board Connector, Mdstb Series, Through Hole, Header, 10, 5.08 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact MDSTB 2,5/10-G1-5,08
HEADER, PCB, DOUBLE, 5.08mm, 10WAY; Pitch Spacing:5.08mm; No. of Contacts:10Contacts; Gender:Header; Product Range:MDSTB; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper; SVHC:No SVHC (15-Jan-2018)
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 20, number of rows: 2, number of positions: 10, number of connections: 20, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!