Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1762431

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 16 pos; 10A; 630V; Solder
$ 8.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1762431.

Phoenix Contact

Datasheet14 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-7.06%

CAD Models

Download Phoenix Contact 1762431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1842238
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP284061-8
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 9
TE Connectivity / AMP284065-8
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TE Connectivity1776167-8
Strip Terminal Block, 12A, 2 Row(s), 2 Deck(s)
Phoenix Contact1845358
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1840052
Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 16 pos; 10A; 400V; Solder

Descriptions

Descriptions of Phoenix Contact 1762431 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 16 pos; 10A; 630V; Solder
Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)
Phoenix,MDSTB2,5/8-G1-5,08,PCBsocket,Connector,Male pin,with hood(4 noodle) 2 16pin green Through hole mounting 22mm*42.2mm*32mm
Terminal Block, Header, 8Pos, Tht; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:8Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MDSTB 2,5/ 8-G1-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 2, number of positions: 8, number of connections: 16, product range: MDSTB 2,5/..-G1, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDSTB 2,5/ 8-G1-5,08
  • MDSTB 2,5/8-G1-5,08
  • MDSTB2,5/8-G1-5,08