TE Connectivity / AMP 284040-4

Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284040-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page24 years ago

Farnell

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+34.08%

CAD Models

Download TE Connectivity / AMP 284040-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity796640-4
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1934887
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 4; 5 mm; Soldering Mount
Pluggable Terminal Block, 4 Positions, 5mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
TE Connectivity1546208-4
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 15A/Contact
TE Connectivity282830-4
Conn Terminal Block F 4 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
Phoenix Contact1805533
Pluggable Terminal Block, 4, 400 V, 12 A, 5 Mm, 26 Awg, 14 Awg Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity / AMP 284040-4 provided by its distributors.

Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact
PCB terminal, 4 pole, pitch 5 mm, AWG 30-12, 15 A, screw connection, green, 284040-4
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 4Pos; Pitch Spacing:5Mm; No. Of Positions:4Positions; Conductor Area Csa:3Mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product Range:-; Wire Size (Awg):30Awg To 12Awg Rohs Compliant: Yes |Buchanan Te Connectivity 284040-4
TERMI-BLOK VERTICAL PLUG STACK Number of Positions: 4 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 4 Plug Wire-to-Board .197" | Part Number: 284040-4 | Internal Number: 284040-4 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors