Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 282812-8

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 282812-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page24 years ago

Farnell

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 282812-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1933244
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-8
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1717314
Terminal block; PCB; Header; Male Pins; Unshrouded; 8 position; 12A; 400V; Solder
TE Connectivity / AMP282822-8
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity282832-8
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
5.00mm Pitch Eurostyle Right-Angle PCB Header, Green Housing, 8 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 282812-8 provided by its distributors.

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
PCB Terminal Blocks, Header, Wire-to-Board, 8 Position, .197 in [5 mm] Centerline, 1 Row, 15 A, 300 VAC, Printed Circuit Board, Power & Signal
TERMINAL BLOCK, HEADER, 8WAYS, TH R/A; Gender: Header; Pitch Spacing: 5mm; No. of Positions: 8Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (27-Jun-20
Special Order: TERMI-BLOK HEADER,ASSY 8P. 5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Header Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 282812-8 | Internal Number: 282812-8 | .197" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282812-8 .