Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 227222-3

RF Connectors / Coaxial Connectors VERTICAL JACK 50 OHM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 227222-3.

IHS

Datasheet3 pages10 years ago

Electro Sonic

TE Connectivity

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.46%

Alternate Parts

Price @ 1000
$ 4.98
Stock
8,636
109
Authorized Distributors
4
4
Connector Type
-
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Through Hole
PCB, Through Hole
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Straight
Vertical
Contact Plating
Gold
Lead, Tin
Contact Material
Bronze
Bronze
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity5227673-1
Rf / Coaxial Connector - Bnc Coaxial - Straight Jack - Solder - 50 Ohm - Phosphor Bronze.
TE Connectivity227222-6
RF Connectors / Coaxial Connectors VERTICAL JACK 50 OHM
TE Connectivity5413476-2
Rf Coaxial, Bnc, Straight Jack, 50Ohm; |Te Connectivity Amp 5413476-2
Amphenol RF031-212-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, for rg59, 62, 50 ohm
Amphenol RF112536
connector, rf coaxial, bnc straight pcb jack w/flange, 4 legs, .500 leg spac, 50 ohm
Amphenol RF112538
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / AMP 227222-3 provided by its distributors.

RF Connectors / Coaxial Connectors VERTICAL JACK 50 OHM
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
Conn BNC 0Hz to 4GHz 50Ohm ST Thru-Hole RCP Gold Tube
VERT JK W/MTG PINS, BNC PCB <AZ
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, SOLDER; Connector Type:BNC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Frequency Max:4GHz RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors