Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176052-7

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.091ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176052-7.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2176052-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-3RSJR10V
ERJ Series 0603 0.1 Ohm 0.1 W ±5 % ±300 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityRLP73N1JR10JTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
TE ConnectivityRL73N1JR10JTD
Res Thick Film 0603 0.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
TE ConnectivityRL73N1JR10JTD
Res Thick Film 0603 0.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
PanasonicERJ-3BSJR10V
Res Thick Film 0603 0.1 Ohm 5% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BWJR091V
Res Thick Film 0603 0.091 Ohm 5% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176052-7 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.091ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603
0603 (1608Metric) RL73CGS 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 91mOhm ±400ppm/C
Current Sense Resistors - SMD RLP73M 1J R091 5% 5K RL
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0603, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .091 Ω, CGS RLP73
RLP73M 1J R091 5% 5K RL Resistance Value: .091 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 0.091 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M1JR091JTD | Internal Number: 2176052-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M1JR091JTD