TE Connectivity RLP73N1JR10JTD

Chip Resistor, 100mΩ ±5%, 125mW, ±300ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N1JR10JTD.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
-0.05%

CAD Models

Download TE Connectivity RLP73N1JR10JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE ConnectivityRL73N1JR10JTD
Res Thick Film 0603 0.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
PanasonicERJ-3RSJR10V
ERJ Series 0603 0.1 Ohm 0.1 W ±5 % ±300 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityRL73N1JR10JTD
Res Thick Film 0603 0.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
PanasonicERJ-3BSJR10V
Res Thick Film 0603 0.1 Ohm 5% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RSJR11V
Res Thick Film 0603 0.11 Ohm 5% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0603JR-070R1L
Res Thick Film 0603 0.1 Ohm 5% 0.1W(1/10W) ±800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73N1JR10JTD provided by its distributors.

Chip Resistor, 100mΩ ±5%, 125mW, ±300ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
Smd Current Sense Resistors, Rl73 Series, 0.1 Ohm, 125 Mw, - 5%, 0603 [1608 Metric] |Cgs Te Connectivity RLP73N1JR10JTD
RESISTOR, R1, 300PPM, 0.125W; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD
RLP73N 1J R10 5% 5K RL Resistance Value: .1 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 0.1 Ω Thick Film Low Ohmic Resistor 5 % | Surface Mount Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176052-8