Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2127932-3

Cable Assembly Shielded 2m 28AWG SFP+ to SFP+ 4 to 4 POS PL-PL
$ 23.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2127932-3.

IHS

Datasheet5 pages2 years ago

Farnell

ShanghaiCT

TE Connectivity

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m
HARTING Elektronik09459711123
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 2.0m
TE Connectivity2127934-3
Cable Assembly, 24Awg, Communication Cable |Amp Te Connectivity 2127934-3
TE Connectivity2178127-1
Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr
TE Connectivity2127931-3
Cable Assembly High Speed 2m 30AWG SFP+ to SFP+ 20 to 20 POS PL-PL
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m

Descriptions

Descriptions of TE Connectivity / AMP 2127932-3 provided by its distributors.

Cable Assembly Shielded 2m 28AWG SFP+ to SFP+ 4 to 4 POS PL-PL
Cable Assembly, 28AWG, Communication Cable
2127932-3, TE CONNECTIVITY/AMP BRAND
LEAD, SFP+, PASSIVE, 28AWG, 2M
LEAD, SFP+, PASSIVE, 28AWG, 2M; Connector to Connector: SFP+ Plug to SFP+ Plug; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; Jacket Colour: Black; Product Range: -; Computer Connector A: SFP+ 4 Position Plug; Com
Sfp+ Cable Assembly Shielded Twinax2M Black; Conector, Tipo A:Macho Sfp+ De 4 Posiciones; Conector, Tipo B:Macho Sfp+ De 20 Posiciones (4); Longitud Del Cable - Imperial:6.6Ft; Longitud Del Cable - Métrica:2M; Jacket Color:Negro |Te Connectivity 2127932-3

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors