Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating750 mA
Contact StylePress-Fit
Current Rating750 mA
Data Rate25 Gbps
Differential Pairs per Column4
Differential SignalingYes
GenderFemale
Impedance100 Ω
Insulation Resistance10 GΩ
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating750 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-55 °C
Number of Columns10
Number of Contacts120
Number of Ground Positions40
Number of Pairs40
Number of Ports1
Number of Positions120
Number of Rows12
Number of Signal Positions80
Operating Force40.032 N
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness762 nm
SealableNo
ShieldingUnshielded
ShroudedUnshrouded
StackableNo
TerminationPress-Fit, Solder
Voltage Rating30 V
Voltage Rating (DC)30 V