TE Connectivity 1934222-1

Backplane Connector RCP 96 POS 1.9mm Press Fit Right Angle Thru-Hole Box/Tube
$ 18.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934222-1.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-3.83%

CAD Models

Download TE Connectivity 1934222-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1934218-1
1.9mm 15 120P Direct Insert Plugin,P=1.9mm Board-to-Board and Backplane Connector ROHS
TE Connectivity1934228-1
Backplane Connector, Receptacle, 30Pos; |Amp Te Connectivity 1934228-1
TE Connectivity / AMP2007717-1
Board Connector, 12 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 80 Contacts, Solder, MMS Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Board Connector, 110 Contact(S), 6 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1934222-1 provided by its distributors.

Backplane Connector RCP 96 POS 1.9mm Press Fit Right Angle Thru-Hole Box/Tube
Board Connector, 64 Contact(s), 12 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
Z-PACK Series 96 Position 1.9 mm Pitch Press Fit Through Hole Connector
High Speed / Modular Connectors REC 4P08C R/A TINMAN
Socket header, 96 pole, pitch 1.9 mm, angled, black, 1934222-1
Connector, 96 Contacts, 1.9 mm, Receptac
RS APAC
Tin Man Recpt Assy 4Pair8Column
Board to Board & Mezzanine Connectors
BACKPLANE CONNECTOR, RECEPTACLE, 32POS; Connector Type:Backplane; Row Pitch:1.9mm; Series:Z-PACK TinMan; Pitch Spacing:1.4mm; No. of Contacts:32; Gender:Receptacle; Contact Termination:Through Hole Right Angle; No. of Rows:12
Tin Man Recpt Assy 4Pair8Column Row-to-Row Spacing: 1.4 mm Row-to-Row Spacing: .055 in Mating Alignment: With Mating Alignment Type: Guide Slot Number of Rows: 12 High Speed Backplane Connector | 1.4 mm .055" With Guide Slot | Part Number: 1934222-1 | Internal Number: 1934222-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934222-1 .
  • 1934222-1.