TE Connectivity 1934218-1

1.9mm 15 120P Direct Insert Plugin, P=1.9mm Board-to-Board and Backplane Connector ROHS
$ 19.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934218-1.

IHS

Datasheet6 pages2 years ago

Farnell

Master Electronics

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+1.48%

CAD Models

Download TE Connectivity 1934218-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1934222-1
TE CONNECTIVITY 1934222-1 Connector, Backplane, 96 Contacts, Receptacle, 1.9 mm, Press Fit
TE Connectivity / AMP2007717-1
Board Connector, 12 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
TE Connectivity2007715-1
Conn Backplane RCP 80Signal/40Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Board Connector, 110 Contact(S), 6 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
Card Edge Connector, 98 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder

Descriptions

Descriptions of TE Connectivity 1934218-1 provided by its distributors.

1.9mm 15 120P Direct Insert Plugin,P=1.9mm Board-to-Board and Backplane Connector ROHS
CONN RCPT HD 120POS EDGE MNT / 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed
Product Range:z-Pack Tinman Series; No. Of Contacts:40Contacts; Pitch Spacing:1.4Mm; Gender:receptacle; Contact Termination Type:through Hole; No. Of Rows:15Rows; Row Pitch:1.9Mm; Contact Material:phosphor Bronze Rohs Compliant: Yes
Tin Man Recept Assy 5 pair 8 Column Row-to-Row Spacing: 1.4 mm Row-to-Row Spacing: .055 in Mating Alignment: With Mating Alignment Type: Guide Slot Number of Rows: 15 High Speed Backplane Connector | 1.4 mm .055" With Guide Slot | Part Number: 1934218-1 | Internal Number: 1934218-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934218-1 .
  • 1934218-1.