Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-487769-2

Conn Housing PL 24 POS 2.54mm Crimp ST Cable Mount Black Package
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-487769-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Arrow Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-88179-4
Conn Housing RCP 24 POS 2.54mmCrimp STCable Mount Black Package
TE Connectivity / AMP2-487526-3
024 Housing Ffc Rcpt 100Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 2-487526-3
TE Connectivity1-487526-7
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Carton
TE Connectivity1-487378-6
Conn Housing RCP 17 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity2-487378-1
Ffc/Fpc Connector, 22 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Locking, Black Insulator,
TE Connectivity / AMP1-487526-6
017 Housing Ffc Rcpt 100Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 1-487526-6

Descriptions

Descriptions of TE Connectivity / AMP 2-487769-2 provided by its distributors.

Conn Housing PL 24 POS 2.54mm Crimp ST Cable Mount Black Package
Ffc&fpc Connectors 024 Housing Ffc Rcpt; |Te Connectivity Amp 2-487769-2
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Black Insulator, Receptacle
CONN RCPT 24POS HOUSING FFC .100
CONN HOUSING, FFC/FPC, 24P, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: -; Contact Position: -; No. of Rows: 1 Row; Contact Plating: -; Contac
024 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Number of Positions: 24 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Housing Wire-to-Board 24 2.54 mm | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-487769-2 .