Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-487526-3

024 Housing Ffc Rcpt 100Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 2-487526-3
$ 2.474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-487526-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-07-08
LTD Date2026-07-08

Related Parts

TE Connectivity / AMP2-487769-2
Conn Housing PL 24 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-88179-4
Conn Housing RCP 24 POS 2.54mmCrimp STCable Mount Black Package
TE Connectivity2-487378-1
Ffc/Fpc Connector, 22 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Locking, Black Insulator,
TE Connectivity1-487526-7
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Carton
TE Connectivity1-487378-6
Conn Housing RCP 17 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity / AMP1-487526-6
017 Housing Ffc Rcpt 100Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 1-487526-6

Descriptions

Descriptions of TE Connectivity / AMP 2-487526-3 provided by its distributors.

024 Housing Ffc Rcpt 100Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 2-487526-3
Conn Housing RCP 24 POS 2.54mmCrimp STCable MountCarton
Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
FFC & FPC Connectors 024 HOUSING FFC RCPT 100CL SR
2.54mm FFC Connectors Receptacle Housing
FFC Connectors, Housing, Wire-to-Board, 24 Position, 2.54 mm [.1 in] Centerline, 1 Row, Socket, Carton, Mating Retention, Wire & Cable, Normal
024 HOUSING FFC RCPT 100CL SR Connector Type:Housing;Connector Style:Receptacle;Connector System:Wire-to-Board;Number of Positions:24;Centerline (Pitch):2.54 mm Housing Receptacle Wire-to-Board 24 | Ffc Connector | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors