Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-353081-2

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 10.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-353081-2.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-37.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1-353081-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-353047-3
10.16mm 1x3P 3 1 Without a buckle P=10.16mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1-353046-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
Pin Header, Power, Wire-to-Board, 10 mm, 1 Rows, 3 Contacts, Through Hole Straight
CONN HEADER R/A 3POS 10MM / Connector Header Through Hole, Right Angle 3 position 0.394" (10.00mm)
3pin 10mm 1 Header,Locking Ramp 50A 760nm gold Black Through hole mounting

Descriptions

Descriptions of TE Connectivity / AMP 2-353081-2 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
PCB Mount Header, Horizontal, Wire-to-Board, 3 Position, 10.16 mm [.4 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, Dynamic 5000 Series
POWER CONN, PLUG, 3POS, 1ROW, 10.16MM; No. of Contacts: 3Contacts; Product Range: Dynamic 5000 Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 10.16mm; Gender: Plug; Contact Gender
DYNAMIC D-5200 HDR H ASSY 3P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .4 in PCB Mount Header Horizontal Wire-to-Board 3 | Header Assembly: Wire-To-Board & 20-45A & 250-630V | Part Number: 2-353081-2 | Internal Number: 2-353081-2 | .4" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-353081-2 .