What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-321600-1

Ring Tongue Terminal 2AWG 38.79mm 15.87mm Gold
$ 39.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-321600-1.

IHS

Datasheet1 page5 years ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 2-321600-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.115
$ 1.337
Stock
5,887
216,369
Authorized Distributors
6
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Gold
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitP2-56R-X
Ring Terminal, 5/16 in Stud Size, 2 AWG, 2,000 V, Bare Insulated, Bare, 10 PK
PanduitP2-38R-X
Ring Terminal, 3/8 in Stud Size, 2 AWG, 2,000 V, Bare Insulated, Bare, 10 PK
PanduitP2-14R-X
Ring terminal large wire 2 AWG 1/4 stud size non-insulated standard package.
Ring Tongue Terminal 2AWG Copper 40.21mm Electro Tin VersaKrimp™ Carton
TE Connectivity320741
Ring Tongue Terminal 2AWG 42.09mm 22.61mm Tin Loose Piece
TE Connectivity184147-1
Terminal, solis Flag R 2 10.5Mm |Te Connectivity Amp 184147-1

Descriptions

Descriptions of TE Connectivity / AMP 2-321600-1 provided by its distributors.

Ring Tongue Terminal 2AWG 38.79mm 15.87mm Gold
Term, Ring, Solis, 2, 3/8, Au/ Box |Te Connectivity 2-321600-1
2-321600-1, TE CONNECTIVITY/AMP BRAND
Terminals SOLISTRND RNG 2W 3/8
SOLISTRAND RING 2W 3/8, 2-321600-1
CONN RING CIRC 2AWG #3/8 CRIMP

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors