TE Connectivity / AMP 2-2176155-2

Resistor Chip Current Sense Metal Foil 0805 0.022 Ohm 1% 1/4W ±50ppm/°C Paper T/R
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176155-2.

element14 APAC

Datasheet5 pages11 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-2176155-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.022ohm, 0.0742V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 0.022 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD T/R
PanasonicERJ-B3CFR022V
Res Thick Film 0805 0.022 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6CWFR022V
Res Thick Film 0805 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.022 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Chip Resistor 22mΩ ±1% 125mW ±1200ppm/°C 0805 SMD 2mm × 1.25mm × 600μm

Descriptions

Descriptions of TE Connectivity / AMP 2-2176155-2 provided by its distributors.

Resistor Chip Current Sense Metal Foil 0805 0.022 Ohm 1% 1/4W ±50ppm/°C Paper T/R
Fixed Resistor, Metal Foil, 0.25W, 0.022ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD TLM 0805 0.25W R022 1% 50PPM 5K RL
Current Sense Res, 0R022, 1%, 250 Mw; |Cgs Te Connectivity TLM2ADR022FTD
0805 Chip Resistor 1% 50ppm/C 22mOhm 250mW
22mΩ ±1% 250mW ±50ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
CURRENT SENSE RES, 0R022, 1%, 250 MW; Resistance:0.022ohm; Product Range:TLM Series; Resistor Case Style:0805 [2012 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Element Material:Metal Foil; Temperatur
Special Order: TLM 0805 0.25W R022 1% 50PPM 5K RL Resistance Value: .022 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 0.022 Ω Foil Current Sensing Resistor 1 % | Surface Mount Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM2ADR022FTD