Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879441-1

Fixed Resistor, Wire Wound, 50W, 47ohm, 48.4768V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 12.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879441-1.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2-1879441-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP2-1879444-1
Res Wirewound 47 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWW5J47RE
Fixed Resistor, Wire Wound, 5W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879444-1
Res Wirewound 47 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWM3J47RE
Fixed Resistor, Metal Oxide Film, 3W, 47ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1623788-5
Fixed Resistor, Wire Wound, 5W, 47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMW747RJ
Fixed Resistor, Wire Wound, 7W, 47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879441-1 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 47ohm, 48.4768V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
47 Ω, Wire Wound, Power Resistor Resistor, 146 x 28 x 61 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 50 W, CGS TE
RES, 47R, 50W, SOLDER LUG, WIREWOUND; Resistance: 47ohm; Product Range: TE Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 50W 47R 5% Bracket Resistance Value: 47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 47 Ω Wire Wound 5 % Power Resistor | Part Number: TE50B47RJ | Internal Number: 2-1879441-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE50B47RJ
  • TE50B47RJ.