Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879355-3

Fixed Resistor, Metal Film, 3W, 36000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879355-3.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+93.17%

CAD Models

Download TE Connectivity / AMP 2-1879355-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRSS3W33KJTB
Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-2
Fixed Resistor, Metal Film, 2W, 33000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT36K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 36kOhm 0.125W 1/8W
Stackpole ElectronicsCFM12JT36K0
Fixed Resistor, Carbon Film, 0.5W, 36000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT39K0
Fixed Resistor, Metal Oxide Film, 3W, 39000ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J39K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J39K
Fixed Resistor, Metal Film, 1W, 36000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-3
Fixed Resistor, Metal Film, 2W, 36000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-7
Fixed Resistor, Metal Film, 1W, 36000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1625892-9
Fixed Resistor, Metal Oxide Film, 3W, 36000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879355-3 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 36000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 36K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR03 5% 36K AMMO
RR03 5% 36K AMMO Resistance Value: 36K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 36K Ω Metal Film Power Resistor 5 % | Part Number: RR03J36KTB | Internal Number: 2-1879355-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03J36KTB