Stackpole Electronics RSF2JA47K0

Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF2JA47K0.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
+97.85%

CAD Models

Download Stackpole Electronics RSF2JA47K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.059
$ 0.059
Stock
18,004
21,007
21,007
Authorized Distributors
6
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
2 W
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Stackpole ElectronicsRSF2JT47K0
Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JB47K0
Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT47K0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 47kOhm 3W
TE Connectivity / AMP2-1879353-6
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-6
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J47K
Fixed Resistor, Carbon Film, 1W, 47000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RSF2JA47K0 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR RSF 0.217Diax0.591L 5.50mmx15.00mm 2W 47kOhm ±200ppm/C
Res Metal Oxide Film 47K Ohm 5% 2W ±200ppm/C Conformal Coated AXL Ammo
47kΩ ±5% 2W ±200ppm/°C Through-Hole Mount, 15mm L
2W 47K Ohms 5% Metal Oxide Resistor

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)