Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879233-3

Fixed Resistor, Wire Wound, 5W, 0.82ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879233-3.

IHS

Datasheet9 pages6 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1879233-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivitySMW3R82JT
Fixed Resistor, Wire Wound, 3W, 0.82ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW5R75JT
Res Wirewound 0.75 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
PanasonicERX-1HJR82H
Res Metal Film 0.82 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX2HJR82H
Res Metal Film 0.82 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1879233-3 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.82ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
WIRE WOUND HIGH PWR SURFACE MNT RESISTOR 820MOHM +/-5% 5W +/-200PPM/DEGC
Wirewound Resistors - SMD SMW5 R82 5%
820mΩ ±5% ±200ppm/℃ 5329 wire mounting 13.5mm*7.3mm*7.1mm
Smw5 R82 5%; |Cgs Te Connectivity SMW5R82JT
SMW5 R82 5% Resistance Value: .82 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.82 Ω Wire Wound Power Resistor 5 % | Smd Power Resistor: 7 Watt & 0.10-500 Ohm | Part Number: SMW5R82JT | Internal Number: 2-1879233-3 | TE Connectivity | CGS
RESISTOR, 0.82 OHM 5% 5 W; Power Rating:5W; Resistance:0.82ohm; Tolerance, Resistance:± 5%; Series:SM; Temperature, Operating Range:-55°C to +200°C; Resistor Element Type:Wirewound; Voltage, Rating:500V; Temperature Coefficient:± 200ppm/°C; Case Style:SMD; Length / Height, External:13.5mm; Tolerance, +:5%; Tolerance, -:5%; Depth, External:6.8mm; Temp, Op. Max:+200°C; Temp, Op. Min:-55°C; Width, External:7.3mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW5R82JT