Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1625971-9

Fixed Resistor, Wire Wound, 25W, 24000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

$ 2.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1625971-9.

Newark

Datasheet4 pages14 years ago
Datasheet6 pages12 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+302%

CAD Models

Download TE Connectivity / AMP 2-1625971-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-1625984-4
Fixed Resistor, Wire Wound, 50W, 24000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1676625-0
Fixed Resistor, Wire Wound, 25W, 25000ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA5022KJ
Through Hole Resistor, HSA50 Series, 22 kohm, 50 W, 5%, 1.25 kV
TE Connectivity / AMP2-1625971-9
Fixed Resistor, Wire Wound, 25W, 24000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 24000ohm, 346.41V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879075-6
Fixed Resistor, Wire Wound, 25W, 22000ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP5-1879075-6
Fixed Resistor, Wire Wound, 25W, 22000ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
PanasonicERJ3GEYJ243V
Res Thick Film 0603 24K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2GEJ243X
Res Thick Film 0402 24K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-1625971-9 provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 24000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
±5% ±30ppm/℃ 24KΩ 25W Plugins Flange mounting 29mm*28mm*15mm
Wirewound Resistors - Chassis Mount HSA25 24K 5%
Hsa25 24K 5%; |Cgs Te Connectivity HSA2524KJ
HSA25 24K 5% Resistance Value: 24K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 24K Ω Wire Wound 5 % Power Resistor | Part Number: HSA2524KJ | Internal Number: 2-1625971-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA2524KJ