Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1625890-2

Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1625890-2.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-3.71%

CAD Models

Download TE Connectivity / AMP 2-1625890-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP8-1879352-8
Fixed Resistor, Metal Film, 2W, 1300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-2
Fixed Resistor, Metal Film, 1W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879354-8
Fixed Resistor, Metal Film, 3W, 1300ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1K30
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 1.3kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JT1K30
Fixed Resistor, Carbon Film, 0.25W, 1300ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1K30
Fixed Resistor, Carbon Film, 0.5W, 1300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879352-8
Fixed Resistor, Metal Film, 2W, 1300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1300ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-2
Fixed Resistor, Metal Film, 1W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879352-7
Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT1K30
Fixed Resistor, Metal Oxide Film, 1W, 1300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT1K30
Fixed Resistor, Metal Oxide Film, 1W, 1300ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1625890-2 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
1.3KΩ ±5% 2W ±350ppm/℃ Plugins Through hole mounting 12mm(Length)
2W Sm M/Ox 5% 1K3; |Te Connectivity Neohm ROX2SJ1K3
Metal Oxide Resistors 2W SM M/OX 5% 1K3
2W SM M/OX 5% 1K3 Resistance Value: 1.3K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 1.3K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ1K3 | Internal Number: 2-1625890-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ1K3