Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-102619-3

Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-102619-3.

IHS

Datasheet1 page8 years ago
Datasheet1 page21 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.87%

CAD Models

Download TE Connectivity / AMP 2-102619-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.532
Stock
871
13,868
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-09-29
LTD Date2017-10-29

Related Parts

TE Connectivity609-5027
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity7-103168-3
Detent Lock,Header 2 50pin Male Pin Black Through hole mounting 66.35mm(Length)
TE Connectivity / AMP2-87227-5
Conn Unshrouded Header M 50 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity7-102619-3
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
".100"" Mini Mate® Isolated Power Connector Terminal Strip"
TE Connectivity1-103169-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 2-102619-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
50 Modii Hdr Drst Shrd .100Cl/Te Connectivity/Amp Brand |Amp Te Connectivity 2-102619-3
AMPMODU Standard Profile Headers ACTION PIN VERT 50P dual, .150 end
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONN HEADER VERT .100 50POS 15AU
CONNECTOR, HEADER, 50POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-102619-3 .