What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-87227-5

Conn Unshrouded Header M 50 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 14.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-87227-5.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Newark

ShanghaiCT

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2-87227-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.439
$ 7.643
$ 7.643
Stock
5
4,470
4,470
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
50
50
50
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity7-103168-3
Detent Lock,Header 2 50pin Male Pin Black Through hole mounting 66.35mm(Length)
TE Connectivity7-103169-3
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity609-5027
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity / AMP2-102619-3
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity7-102619-3
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity3-5499206-0
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V

Descriptions

Descriptions of TE Connectivity / AMP 2-87227-5 provided by its distributors.

Conn Unshrouded Header M 50 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Mount Header, Vertical, Board-to-Board, 50 Position, 2.54 mm [.1 in] Centerline, Unshrouded, Gold, Through Hole - Solder, Signal, AMPMODU Headers
BOARD-BOARD CONN, HEADER, 50WAY, 2ROW; S; BOARD-BOARD CONN, HEADER, 50WAY, 2ROW; Series:AMPMODU Mod II; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:50; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze
Special Order: 50 MODII HDR DRST UNSHRD .100 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 50 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 50 | PCB Connector Header & Receptacle | Part Number: 2-87227-5 | Internal Number: 2-87227-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors